MK13-1A66C-500W, Proximity Sensors 1 Form A Screw Mt AT 1520 Wire Term

MK13-1A66C-500W, Proximity Sensors 1 Form A Screw Mt AT 1520 Wire Term
Изображения служат только для ознакомления,
см. техническую документацию
113 шт., срок 7-9 недель
1 390 руб.
от 10 шт.1 220 руб.
от 100 шт.1 050 руб.
Добавить в корзину 1 шт. на сумму 1 390 руб.
Номенклатурный номер: 8005385504
Артикул: MK13-1A66C-500W
Бренд: Meder Electronic

Описание

Sensors\Proximity Sensors
MK Reed Sensors

MEDER Electronic (Standex) MK Reed Sensors offer sensing solutions with high reliability and low energy consumption. These sensors are a suitable alternative to inductive sensors. MK sensors use a reed switch for diversity in application use. These devices are available in a variety of power configurations and mounting styles.

Технические параметры

Brand: MEDER electronic(Standex)
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: Standex Electronics
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -5 C
Mounting Style: Cable
Operating Supply Current: 500 mA
Operating Supply Voltage: 200 V
Output Configuration: SPST-NO
Packaging: Bulk
Part # Aliases: 9133711054
Product Category: Proximity Sensors
Sensing Method: Magnetic
Series: MK13
Subcategory: Sensors

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.