110G10, Heavy Duty Power Connectors 4P POWERPOLE PAK CONDUIT HARDWARE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1585 шт., срок 7-9 недель
790 руб.
от 10 шт. —
600 руб.
от 100 шт. —
430 руб.
от 500 шт. —
317.54 руб.
Добавить в корзину 1 шт.
на сумму 790 руб.
Описание
Connectors\Power Connectors\Heavy Duty Power Connectors
E-Mobility Solutions Anderson Power Products E-Mobility Solutions products feature modern manufacturing techniques, rigorous quality control measures, and extensive testing. These connectors are designed to bring power, or power and signaling, to and from e-mobility equipment, including batteries to chargers, batteries to motors or controllers, and chargers to monitoring systems. APP E-Mobility Solutions products are ideal for electric vehicles, all-terrain vehicles, golf carts, E-bikes, two- and three-wheel scooters, and lawn / turf equipment.
Технические параметры
Accessory Type: | Cable Clamp |
Brand: | Anderson Power Products |
Factory Pack Quantity: | 100 |
For Use With: | Powerpole Pak Series Connectors |
Manufacturer: | Anderson Power Products |
Product Category: | Heavy Duty Power Connectors |
Product Type: | Heavy Duty Power Connectors |
Product: | Accessories |
Subcategory: | Power Connectors |
Accessory Type | Conduit Clamp |
For Use With/Related Products | PowerpoleВ®Pak Connectors |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | PowerpoleВ® -> |
Specifications | 2, 4 Positions |
Вес, г | 6 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.