1389G3, Punches & Dies SB175/PP180 LOCATOR FOR 2 AWG, 1/0 CONT
1 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
48 300 руб.
Добавить в корзину 1 шт.
на сумму 48 300 руб.
Описание
Tools & Supplies\Tools\Punches & Dies
Multipole Connectors Anderson Power Products Multipole Connectors are genderless connectors with color coded mechanical voltage keys to prevent mismatching power supplies and electrical outlets. With 2 to 3 primary power positions, the SB ® connectors feature flat wiping contacts that offer a low resistance connection with a sacrificial tip for hot plugging. SBE®, SBX®, SBO®, and SBS® Connectors provide the ability to incorporate up to 8 auxiliary circuits and helps prevent fingers or probes from accidentally touching live contacts.
Технические параметры
Brand: | Anderson Power Products |
Factory Pack Quantity: | 1 |
Manufacturer: | Anderson Power Products |
Product Category: | Punches & Dies |
Product Type: | Punches & Dies |
Product: | Dies |
Subcategory: | Tools |
Type: | Cutting |
Accessory Type | Locator |
For Use With/Related Products | 1387G1 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | Not applicable |
Series | PowerpoleВ® -> |
Техническая документация
Datasheet
pdf, 817 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.