5919, Heavy Duty Power Connectors BUSHING #2 TO #4 AWG 2-4 AWG
![5919, Heavy Duty Power Connectors BUSHING #2 TO #4 AWG 2-4 AWG](https://static.chipdip.ru/lib/177/DOC044177375.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
64 шт., срок 6-8 недель
5 300 руб.
от 10 шт. —
4 370 руб.
от 20 шт. —
3 880 руб.
от 50 шт. —
3 550.73 руб.
Добавить в корзину 1 шт.
на сумму 5 300 руб.
Описание
Connectors\Power Connectors\Heavy Duty Power Connectors
Powerpole® Series Connectors Anderson Power Products Powerpole® Series Connectors meet a wide range of power connection needs. There are four basic housing sizes in the Powerpole product family that allow specific amperage or wire size requirements to be filled in the most compact footprint. Powerpole can handle up to 350A per pole and accommodate wire ranges of 20AWG to 3/0AWG (0.75mm2 to 70mm2). A wide range of colored housing options can be stacked together to create a proven reliable custom connector. These housings can be used with different contacts to create wire-to-wire, wire-to-board, or wire-to-busbar connections. The versatile Powerpole® connector series combines high-quality materials and a cost-effective innovative design to allow powerful versatility.
Технические параметры
Accessory Type: | Bushing |
Brand: | Anderson Power Products |
Factory Pack Quantity: | 100 |
Manufacturer: | Anderson Power Products |
Packaging: | Bulk |
Product Category: | Heavy Duty Power Connectors |
Product Type: | Heavy Duty Power Connectors |
Product: | Accessories |
Subcategory: | Power Connectors |
Wire Gauge Max: | 4 AWG |
Wire Gauge Range: | 4 AWG to 2 AWG |
Вес, г | 3 |
Техническая документация
Datasheet
pdf, 1015 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары