LS60D22C-HS1, Solid State Relays - PCB Mount

LS60D22C-HS1, Solid State Relays - PCB Mount
Изображения служат только для ознакомления,
см. техническую документацию
58 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
22 060 руб.
от 10 шт.18 660 руб.
от 25 шт.18 500 руб.
Добавить в корзину 1 шт. на сумму 22 060 руб.
Номенклатурный номер: 8005386519
Артикул: LS60D22C-HS1
Бренд: Teledyne Relays

Описание

Electromechanical\Relays, Contactors & Solenoids\Solid State Relays - SSR\Solid State Relays - PCB Mount
LS Solid-State SIP Relays Teledyne Relays LS Solid-State SIP Relays facilitate heat sinking by providing an interface surface. Teledyne LS Solid-State SIP Relays are designed with 16A, 25A, and 50A thyristors and can switch loads with high starting currents. The nominal switched currents depend on the size of the heat sink and are limited by the cross-section of the tracks of the printed circuit (mainly, 25A/30A). The relays use a direct-bonded copper substrate for thermal efficiency, thermal stress performance, and long-life expectancy. The series is UL recognized and ideal for use in motor control and lamp control applications.

Технические параметры

Brand: Teledyne Relays
Control Voltage Range: 4 VDC to 14 VDC
Factory Pack Quantity: 80
Input Current: 30 mA
Load Current Rating: 22 A
Load Voltage Rating: 600 VAC
Manufacturer: Teledyne Relays
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Output Type: SCR
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Subcategory: Relays

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.