SP22E-10K, Precision Potentiometers 1W 10Kohms 10%

SP22E-10K, Precision Potentiometers 1W 10Kohms 10%
Изображения служат только для ознакомления,
см. техническую документацию
339 шт., срок 6-8 недель
11 010 руб.
от 10 шт.9 180 руб.
от 25 шт.7 640 руб.
от 50 шт.7 343.91 руб.
Добавить в корзину 1 шт. на сумму 11 010 руб.
Альтернативные предложения1
Номенклатурный номер: 8005386620
Артикул: SP22E-10K
Бренд: ETI Systems

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Precision Potentiometers
SP22E Precision Single Turn Potentiometers ETI Systems SP22E Precision Single Turn Potentiometers feature a conductive plastic element, gold plated terminals, a stainless steel shaft, and is encased in a high-temperature thermoplastic housing. Life expectancy is 10 million turns. The ETI Systems SP22E Precision Single Turn Potentiometers are recommended for medical equipment (non-life support), robotics, industrial, test and lab equipment.

Технические параметры

Brand: ETI Systems
Diameter: 7/8 in
Element Type: Conductive Plastic
Factory Pack Quantity: 500
Linearity: 1.5%
Manufacturer: ETI Systems
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Panel Mount
Number of Gangs: 1 Gang
Number of Turns: 1 Turn
Packaging: Tray
Power Rating: 1 W
Product Category: Precision Potentiometers
Product Type: Precision Potentiometers
Product: Precision Potentiometers
Resistance: 10 kOhms
Shaft Diameter: 0.25 in
Shaft Length: 0.812 in
Shaft Type: Slotted
Subcategory: Potentiometers, Trimmers & Rheostats
Termination Style: Solder Lug
Tolerance: 10%
Type: Rotary Metal
Вес, г 29

Техническая документация

Datasheet
pdf, 169 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.