MYC-C7Z015-4E1D-766-I, System-On-Modules - SOM 1GB DDR3, 4GB eMMC, industrial

MYC-C7Z015-4E1D-766-I, System-On-Modules - SOM 1GB DDR3, 4GB eMMC, industrial
Изображения служат только для ознакомления,
см. техническую документацию
31 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
46 080 руб.
Добавить в корзину 1 шт. на сумму 46 080 руб.
Номенклатурный номер: 8005386688
Артикул: MYC-C7Z015-4E1D-766-I
Бренд: MYIR

Описание

Embedded Solutions\Computing\System-On-Modules - SOM
MYD-C7Z015 Dev Board & MYC-C7Z015 CPU Module MYIR Tech MYD-C7Z015 Development Board and MYC-C7Z015 CPU Module feature a Xilinx XC7Z015 (Z-7015) dual-core Arm® Cortex®-A9 Processor. The MYD-C7Z015 board offers one PCIe interface and one SFP transceiver module interface, allowing users to expand numerous high-speed devices. The board integrates the Zynq-7015 processor, 1GB DDR3 SDRAM, 4GB eMMC, 32MB quad SPI flash, Gigabit Ethernet PHY, USB PHY, and external watchdog. The MYC-C7Z015 CPU module is mounted on to the MYD-C7Z015 base board through two 0.8mm-pitch, 140-pin board-to-board connectors. Compared with the Zynq-7010, the processor Zynq-7015 has more logic cells, block RAM and DSP slices, which makes the board obtain more powerful programmable function.

Технические параметры

Brand: MYIR
Dimensions: 75 mm x 75 mm
Factory Pack Quantity: 1
Flash: 32 MB, 4 GB
Frequency: 766 MHz
Installed RAM: 1 GB
Interface Type: CAN, I2C, Ethernet, SDIO, SPI, USB 2 OTG
Manufacturer: MYIR Tech
Maximum Operating Temperature: +85 C
Maximum RAM Capacity: 1 GB
Memory Size: 1 GB
Memory Type: DDR3
Minimum Operating Temperature: -40 C
On-Board Storage Size: 4 GB
On-Board Storage Type: eMMC
Operating Supply Voltage: 5 V
Processor Brand: Xilinx
Processor Series: Xilinx Zynq-7000
Processor Type: XC7Z015
Product Category: System-On-Modules-SOM
Product Type: System-On-Modules-SOM
Subcategory: Computing
Вес, г 100

Техническая документация

Datasheet
pdf, 929 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.