MYS-ZU3EG-8E4D-EDGE-K2, Accelerator Cards 4GB DDR4, 8GB eMMC, industrial

MYS-ZU3EG-8E4D-EDGE-K2, Accelerator Cards 4GB DDR4, 8GB eMMC, industrial
Изображения служат только для ознакомления,
см. техническую документацию
20 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
100 900 руб.
Добавить в корзину 1 шт. на сумму 100 900 руб.
Номенклатурный номер: 8005386723
Артикул: MYS-ZU3EG-8E4D-EDGE-K2
Бренд: MYIR

Описание

Embedded Solutions\Accelerator Cards
FZ3 Deep Learning Accelerator Card

MYIR Tech FZ3 Deep Learning Accelerator Card is a deep learning accelerator card that features the Xilinx Zynq UltraScale+ ZU3EG MPSoC. It has a 1.2GHz quad-core ARM Cortex-A53 64-bit application processor, a 600MHz dual-core real-time ARM Cortex-R5 processor, a Mali400 embedded GPU, and rich FPGA fabric. It integrates 4GB DDR4, 8GB eMMC, 32MB QSPI Flash, and 32KB EEPROM. It has many peripherals including USB 2.0, USB 3.0, Gigabit Ethernet, TF, DisplayPort (DP), PCIe interface, MIPI-CSI, BT1120 camera, USB-UART, JTAG, IO expansion interfaces, and more. The rich resources allows for integrating intelligent hardware easily.

Технические параметры

Brand: MYIR
Core: ARM Cortex A53, ARM Cortex R5
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 600 MHz, 1.2 GHz
Installed RAM: 4 GB
Interface Type: DP, Ethernet, JTAG, MINI-CSI, PCIe, TF, UART, USB
Manufacturer: MYIR Tech
Maximum Operating Temperature: +85 C
Maximum RAM Capacity: 4 GB
Minimum Operating Temperature: -45 C
Operating Supply Voltage: 12 V
Product Category: Accelerator Cards
Product Type: Accelerator Cards
Subcategory: Embedded Solutions
Вес, г 500

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.