USB3340-EZK, USB Interface IC USB ULPI TRANSCEIVER
![USB3340-EZK, USB Interface IC USB ULPI TRANSCEIVER](https://static.chipdip.ru/lib/651/DOC046651130.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
640 руб.
от 25 шт. —
490 руб.
от 100 шт. —
430 руб.
Добавить в корзину 1 шт.
на сумму 640 руб.
Описание
Semiconductors\Interface ICs\USB Interface IC
USB333x & USB334x USB 2.0 Transceivers Microchip Technology USB333x and USB334x USB 2.0 Transceivers deliver enhanced USB functionality for the portable market with support for the USB-IF Battery Charging 1.2 (BC 1.2) specification. These devices provide an excellent compliment to USB charging ports by enabling portable devices to negotiate up to three times the charging current compared to a standard USB port, resulting in faster battery charging. The USB333x and USB334x Transceivers are offered in small footprint packages and reduce the number of external components through the integration of voltage regulators and other discretes. Additionally, Microchip offers a complementary and confidential USBCheck™ online design review service for customers who select the USB333x or USB334x for their application design-in.
Технические параметры
Brand: | Microchip Technology |
Data Rate: | 480 Mb/s |
Factory Pack Quantity: | 490 |
Interface Type: | ULPI |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 1.5 A |
Operating Supply Voltage: | 1.8 V to 3.3 V |
Package/Case: | VQFN-32 |
Packaging: | Tray |
Product Category: | USB Interface IC |
Product Type: | USB Interface IC |
Product: | USB Transceivers |
Speed: | High Speed(HS) |
Standard: | USB 2 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Type: | Transceiver |
Automotive | No |
Military | No |
Operating Temperature - (??C) | 85 |
Packaging | Tray |
Pin Count | 32 |
Supplier Package | VQFN EP |
Вес, г | 0.19 |
Техническая документация
Datasheet
pdf, 308 КБ
Документация
pdf, 1128 КБ
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем
Похожие товары