A09-HASM-675, Antennas 900Mhz Antennas RPSMA male

A09-HASM-675, Antennas 900Mhz Antennas RPSMA male
Изображения служат только для ознакомления,
см. техническую документацию
561 шт., срок 7-9 недель
8 440 руб.
Добавить в корзину 1 шт. на сумму 8 440 руб.
Номенклатурный номер: 8005386987
Артикул: A09-HASM-675
Бренд: Digi International

Описание

Passive Components\Antennas
XBee® Family RF Modules

DIGI XBee ® Family of RF modules is a series of modular products that make deploying wireless technology easy and cost-effective. DIGI has made multiple protocols and RF features available in the popular XBee footprint, giving customers enormous flexibility to choose the best technology for their needs without sourcing from multiple vendors. The XBee family is designed to make leveraging wireless technology easier with the right combination of expertise and resources. Whether a user needs a ZigBee module or a fast multipoint solution, 2.4GHz or long-range 900MHz, DIGI has an XBee module to meet their specific requirements.

Технические параметры

Antenna Connector Type: RP-SMA Male
Application: Radio
Brand: DIGI
Center Frequency: 900 MHz
Electrical Type: Dipole
Factory Pack Quantity: Factory Pack Quantity: 100
Gain: 2.1 dBi
Manufacturer: DIGI
Maximum Frequency: 928 MHz
Maximum Operating Temperature: +85 C
Mechanical Style: Whip
Minimum Frequency: 902 MHz
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Number of Bands: 1 Band
Product Category: Antennas
Product Type: ISM Antennas-ISM, MICS, UHF, VHF, UWB
Product: Indoor Antennas
Protocol - Sub GHz: UHF
Style: Tilt/Swivel
Subcategory: Antennas
Termination Style: Connector
Type: Passive Antenna
VSWR: 1.9:1
Вес, г 18

Техническая документация

Datasheet
pdf, 1548 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.