XB24CZ7SIT-004, Zigbee Modules - 802.15.4 XBee ZB S2C TH RPSMA Antenna
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6019 шт., срок 7-9 недель
8 180 руб.
Добавить в корзину 1 шт.
на сумму 8 180 руб.
Описание
Embedded Solutions\Wireless & RF Modules\Zigbee Modules - 802.15.4
XBee® & XBee-PRO® ZB ZigBee® RF ModulesDIGI XBee® and XBee-PRO® ZB ZigBee® RF Modules provide cost-effective wireless connectivity to devices in ZigBee mesh networks. These devices are interoperable with other ZigBee and ZigBee PRO feature set devices. These modules require no configuration or additional development; users can have a network up and running in minutes. Programmable versions of the XBee-PRO ZB ZigBee and the SMT ZigBee modules make customizing ZigBee applications easy, even without wireless design expertise.
Технические параметры
Antenna Connector Type: | RPSMA |
Brand: | DIGI |
Data Rate: | 250 kb/s |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Frequency: | 2.4 GHz |
Interface Type: | SPI, UART |
Manufacturer: | DIGI |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 2.1 V to 3.6 V |
Output Power: | 3.1 mW |
Packaging: | Tray |
Product Category: | Zigbee Modules-802.15.4 |
Product Type: | Zigbee Modules |
Range: | 200 ft, 4000 ft |
Sensitivity: | -100 dBm |
Subcategory: | Wireless & RF Modules |
Supply Current Receiving: | 28 mA |
Supply Current Transmitting: | 33 mA |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.1 V |
Maximum Operating Temperature | +85 °C |
Maximum Output Power | +5 dBm, +8dBm |
Minimum Operating Temperature | -40 °C |
Protocol Type | Xbee |
Receiver Sensitivity | -102 dBm, -100dBm |
Supply Voltage | 2.1 → 3.6V |
Supported Bus Interfaces | SPI, UART |
Width | 27.6mm |
Automotive | No |
ECCN (US) | 5A992c. |
EU RoHS | Compliant |
Mounting | Through Hole |
Part Status | Active |
PPAP | No |
Processing Unit Type | Microcontroller |
Вес, г | 35.97 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.