XBIB-C-SMT, Interface Development Tools Xbee SMT USB-C Interface

XBIB-C-SMT, Interface Development Tools Xbee SMT USB-C Interface
Изображения служат только для ознакомления,
см. техническую документацию
82 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
21 190 руб.
Добавить в корзину 1 шт. на сумму 21 190 руб.
Номенклатурный номер: 8005387204
Артикул: XBIB-C-SMT
Бренд: Digi International

Описание

Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Interface Development Tools
XBee® XBIB-C Development Boards
DIGI XBee® XBIB-C Development Boards utilize USB Direct Mode for use with XBee 3 Cellular Modules. The XBIB-C Boards feature a temperature and humidity sensor with MicroPython control. Additionally, the boards include a Grove adapter for Grove connector products. These boards are powered by USB-C or a battery, and offer current monitoring pins for testing power consumption.

Технические параметры

Brand: DIGI
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: USB
Manufacturer: DIGI
Product Category: Interface Development Tools
Product Type: Interface Development Tools
Product: Development Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: Digi XBee
Type: Xbee Surface-Mount
Вес, г 91.55

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.