XBP9B-DPUT-001, Zigbee Modules - 802.15.4 XBeePRO 900HP,10Kbps U.FL, Pnt2Multipoint

XBP9B-DPUT-001, Zigbee Modules - 802.15.4 XBeePRO 900HP,10Kbps U.FL, Pnt2Multipoint
Изображения служат только для ознакомления,
см. техническую документацию
276 шт., срок 7-9 недель
15 350 руб.
Добавить в корзину 1 шт. на сумму 15 350 руб.
Номенклатурный номер: 8005387222
Артикул: XBP9B-DPUT-001
Бренд: Digi International

Описание

Embedded Solutions\Wireless & RF Modules\Sub-GHz Modules
XBee-PRO® 900HP Programmable RF Modules

Digi International XBee-PRO® 900HP Programmable RF Modules provide best-in-class range wireless connectivity to devices. They take advantage of the DigiMesh® networking protocol, featuring dense network operation and support for sleeping routers, and are also available in a proprietary point-to-multipoint configuration. Supporting RF line-of-sight ranges up to 28 miles (with high-gain antennas), and data rates of up to 200Kbps, these modules are ideal for extended-range applications requiring increased data throughput. The XBee-PRO 900HP modules require no programming and can be configured easily using Digi's free X-CTU software or via a simplified AT command set. XBee modules are pre-certified for use in multiple countries, further reducing development costs and time to market. XBee® modules are easy to use, share a common hardware footprint, and are available in a variety of different protocols, enabling users to substitute one XBee for another with minimal development time and risk.

Технические параметры

Antenna Connector Type: u.FL
Brand: DIGI
Factory Pack Quantity: Factory Pack Quantity: 25
Frequency: 902 MHz to 928 MHz
Interface Type: SPI, UART
Manufacturer: DIGI
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 2.1 V to 3.6 V
Output Power: 24 dBm
Product Category: Sub-GHz Modules
Product Type: Sub-GHz Modules
Product: RF Modules
Protocol - Sub GHz: LoRa/LoRaWAN
Series: 900HP
Subcategory: Wireless & RF Modules
Supply Current Receiving: 29 mA
Supply Current Transmitting: 215 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.1 V
Tradename: XBee-PRO
Вес, г 18.26

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.