CP2000AC54TEZ RECTIFIER, Rack Mount Power Supplies 2000W/200-277VAC 1200W/100-120VAC 54V

CP2000AC54TEZ RECTIFIER, Rack Mount Power Supplies 2000W/200-277VAC 1200W/100-120VAC 54V
Изображения служат только для ознакомления,
см. техническую документацию
87 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
125 500 руб.
от 2 шт.109 600 руб.
от 5 шт.107 130 руб.
от 10 шт.103 100.24 руб.
Добавить в корзину 1 шт. на сумму 125 500 руб.
Номенклатурный номер: 8005387351
Артикул: CP2000AC54TEZ RECTIFIER
Бренд: OmniOn Power

Описание

Power\Power Supplies\Rack Mount Power Supplies
CP Compact Power Line High-Efficiency Rectifiers

ABB CP Compact Power Line High-Efficiency Rectifiers are complete distributed power systems of rectifier modules for end-application needs. The CP series is provided in a high-density 1U package and offers 2000W to 2725W of hot-swappable, N+1 redundant power. Standard features include RS485 and I 2 C interfaces, remote on/off, remote sense, active current sharing, output voltage margining, and overvoltage, overcurrent, and over-temperature protection. Universal AC and wide-ranging DC input voltage units are available.

Технические параметры

Brand: ABB
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 90 VAC to 305 VAC
Manufacturer: ABB
Mounting Style: Rack
Number of Outputs: 3 Output
Open Frame/Enclosed: Open Frame
Output Current-Channel 1: 25 A
Output Current-Channel 2: 37 A
Output Current-Channel 3: 38.4 A
Output Power: 1.2 kW, 2.7 kW
Output Voltage-Channel 1: 54 V
Output Voltage-Channel 2: 54 V
Output Voltage-Channel 3: 52 V
Product Category: Rack Mount Power Supplies
Product Type: Rackmount Power Supplies
Product: Front End Supplies
Series: CP2000
Subcategory: AC-DC Power Supply
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1710 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.