UMFT240XE-01, Interface Development Tools USB to 8-Bit 245 FIFO Module

UMFT240XE-01, Interface Development Tools USB to 8-Bit 245 FIFO Module
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7-9 недель
4 540 руб.
Добавить в корзину 1 шт. на сумму 4 540 руб.
Номенклатурный номер: 8005387537
Артикул: UMFT240XE-01

Описание

Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Interface Development Tools
FT-X Development Modules
FTDI Chip FT-X Development Modules are a range of development modules supporting prototyping and development for FTDI USB devices. These development modules come in a range of compact form factors. FTDI Chip FT-X Development Modules are used for product integration to enable USB connectivity within existing product designs.

Технические параметры

Brand: FTDI
Description/Function: USB to 8bit 245 FIFO evaluation module
Factory Pack Quantity: Factory Pack Quantity: 5
For Use With: FT240XQ
Interface Type: I2C, FIFO, USB
Manufacturer: FTDI
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Product Category: Interface Development Tools
Product Type: Interface Development Tools
Product: Development Modules
Series: UMFT-D
Subcategory: Development Tools
Tool Is For Evaluation Of: FT240XQ
Tradename: X-Chip
Type: USB to FIFO
Вес, г 5

Техническая документация

Datasheet UMFT240XE-01
pdf, 932 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.