Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

AS4C128M32MD2A-25BIN, DRAM LPDDR2, 4G, 128M X 32, 1.2V, 134 BALL BGA, 400MHZ, Industrial TEMP - Tray

AS4C128M32MD2A-25BIN, DRAM LPDDR2, 4G, 128M X 32, 1.2V, 134 BALL BGA, 400MHZ, Industrial TEMP - Tray
Изображения служат только для ознакомления,
см. техническую документацию
3 570 руб.
от 10 шт.3 140 руб.
от 25 шт.2 860 руб.
от 100 шт.2 363.38 руб.
Добавить в корзину 1 шт. на сумму 3 570 руб.
Номенклатурный номер: 8005389161
Артикул: AS4C128M32MD2A-25BIN

Описание

Semiconductors\Memory ICs\DRAM
Low-Power DDR2 SDRAM Alliance Memory Low-Power DDR2 SDRAM are high-speed CMOS and dynamic-access memory internally configured as an 8-bank device. These DDR2 SDRAM feature 4-bit pre-fetch DDR architecture, programmable READ and WRITE latencies, auto Temperature Compensated Self Refresh (TCSR), and clock stop capability. The DDR2 SDRAM reduces the number of input pins in the system by using a double data rate architecture on the Command/Address (CA) bus. This CA bus transmits address, command, and bank information. These DDR2 SDRAM can achieve high-speed operation by using a double data rate architecture on the DQ (bidirectional/differential data bus) pins.

Технические параметры

Brand: Alliance Memory
Data Bus Width: 32 bit
Factory Pack Quantity: 168
Manufacturer: Alliance Memory
Maximum Clock Frequency: 400 MHz
Maximum Operating Temperature: +85 C
Memory Size: 4 Gbit
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organisation: 128 M x 32
Package/Case: FBGA-134
Packaging: Tray
Product Category: DRAM
Product Type: DRAM
Subcategory: Memory & Data Storage
Supply Current - Max: 130 mA
Supply Voltage - Max: 1.95 V
Supply Voltage - Min: 1.14 V
Type: SDRAM-DDR2
Вес, г 3

Техническая документация

Datasheet
pdf, 5242 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем