EKI-2701MPI-R-AE, Power over Ethernet - PoE PoE Extender

EKI-2701MPI-R-AE, Power over Ethernet - PoE PoE Extender
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
125 200 руб.
Добавить в корзину 1 шт. на сумму 125 200 руб.
Номенклатурный номер: 8005392047
Артикул: EKI-2701MPI-R-AE
Бренд: Advantech

Описание

Power\Power Supplies\Power over Ethernet - PoE
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: Advantech
Data Rate: 1 Gb/s
Factory Pack Quantity: 1
Manufacturer: Advantech
Maximum Operating Temperature: +75 C
Minimum Operating Temperature: -40 C
Number of Ports: 5 Port
Product Category: Power over Ethernet-PoE
Product Type: Power over Ethernet-PoE
Product: PoE Extenders
Subcategory: AC-DC Power Supply
Вес, г 200

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.