EKI-5528I-AE, Managed Ethernet Switches ProView,8-port 10/100Mbps Ind. Switch,-40-75

EKI-5528I-AE, Managed Ethernet Switches ProView,8-port 10/100Mbps Ind. Switch,-40-75
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
50 280 руб.
Добавить в корзину 1 шт. на сумму 50 280 руб.
Номенклатурный номер: 8005392063
Артикул: EKI-5528I-AE
Бренд: Advantech

Описание

Embedded Solutions\Ethernet & Communication Modules\Managed Ethernet Switches
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: Advantech
Data Rate: 100 Mb/s
Description/Function: 8 port 10/100Mbps lite-managed ethernet switch
Dimensions: 120 mm x 84 mm x 43 mm
Factory Pack Quantity: 1
Interface Type: Ethernet
Manufacturer: Advantech
Maximum Operating Temperature: +75 C
Minimum Operating Temperature: -40 C
Number of Ports: 8 x RJ45
Operating Supply Current: 60 mA
Power Consumption: 3.6 W
Product Category: Managed Ethernet Switches
Product Type: Managed Ethernet Switches
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 48 V
Supply Voltage - Min: 12 V
Вес, г 800

Техническая документация

Datasheet
pdf, 435 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.