EKI-5725I-AE, Unmanaged Ethernet Switches ProView,5-port Full Gigabit Ind. Switch,-40-75

EKI-5725I-AE, Unmanaged Ethernet Switches ProView,5-port Full Gigabit Ind. Switch,-40-75
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
63 700 руб.
Добавить в корзину 1 шт. на сумму 63 700 руб.
Номенклатурный номер: 8005392069
Артикул: EKI-5725I-AE
Бренд: Advantech

Описание

Embedded Solutions\Ethernet & Communication Modules\Unmanaged Ethernet Switches
ProView EKI-5x Industrial Ethernet Switches Advantech ProView EKI-5x Industrial Ethernet Switches are convergence switches for process control and IT networking management. They use Modbus/TCP to communicate with the SCADA software and SNMP to communicate with the NMS (Networking Management System) at the same time. This allows full read control over the devices either for control engineers or for IT. The devices come with Port-based QoS for deterministic data transmission. This allows the priority ports to prioritize the traffic coming over those ports and delay the less immediately necessary data over the remaining ports. EKI-5x switches use the highest quality components and operate in temperatures of -40 and 75°C along with EMS Level 3 protection to repel electromagnetic interface for industrial resistance.

Технические параметры

Brand: Advantech
Data Rate: 1 Gb/s
Description/Function: 5 port GbE lite-managed ethernet switch
Dimensions: 120 mm x 84 mm x 27 mm
Factory Pack Quantity: 1
Interface Type: Ethernet
Manufacturer: Advantech
Maximum Operating Temperature: +75 C
Minimum Operating Temperature: -40 C
Number of Ports: 5 x RJ45
Power Consumption: 2 W
Product Category: Unmanaged Ethernet Switches
Product Type: Unmanaged Ethernet Switches
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 48 V
Supply Voltage - Min: 12 V
Вес, г 613

Техническая документация

Datasheet
pdf, 532 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.