EKI-7706E-2FI-AE, Managed Ethernet Switches 4FE + 2SFP Managed Ethernet Switch Wide Temp

EKI-7706E-2FI-AE, Managed Ethernet Switches 4FE + 2SFP Managed Ethernet Switch Wide Temp
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
134 000 руб.
Добавить в корзину 1 шт. на сумму 134 000 руб.
Номенклатурный номер: 8005392076
Артикул: EKI-7706E-2FI-AE
Бренд: Advantech

Описание

Embedded Solutions\Ethernet & Communication Modules\Managed Ethernet Switches
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: Advantech
Data Rate: 10 Mb/s, 100 Mb/s
Dimensions: 120 mm x 84 mm x 43 mm
Factory Pack Quantity: 1
Interface Type: Ethernet, SFP
Manufacturer: Advantech
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Number of Ports: 4 x RJ45, 2 x SFP
Power Consumption: 5.28 W
Product Category: Managed Ethernet Switches
Product Type: Managed Ethernet Switches
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 48 V
Supply Voltage - Min: 12 V
Вес, г 735

Техническая документация

Datasheet
pdf, 359 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.