ICR-3241W, Routers ICR-3200, NAM, 2x Ethernet, 1x RS232, 1x RS485, Wi-Fi, Metal, Without Accessories

ICR-3241W, Routers ICR-3200, NAM, 2x Ethernet, 1x RS232, 1x RS485, Wi-Fi, Metal, Without Accessories
Изображения служат только для ознакомления,
см. техническую документацию
15 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
178 600 руб.
Добавить в корзину 1 шт. на сумму 178 600 руб.
Номенклатурный номер: 8005392112
Артикул: ICR-3241W
Бренд: Advantech

Описание

Embedded Solutions\Ethernet & Communication Modules\Routers
ICR-3200 Industrial IoT LTE Router & Gateway Advantech ICR-3200 Industrial IoT LTE Router and Gateway is the perfect way to connect IP or serial devices to a cellular network. Industrial M2M and IoT applications include kiosks, industrial PCs, HMIs, traffic controllers, meters, UPS systems, and much more. With LTE Cat.4 upload speeds of up to 50Mbps and download speeds of up to 150Mbps, the router provides ample bandwidth for high data demand applications such as CCTV or public Wi-Fi hotspots. In addition to its two independent or switched Ethernet ports, serial ports RS-232 and RS-485, ICR-3200 has built-in digital I/O connectivity, backup real-time clock, and sleep mode support. The device has two SIM readers protected by a metallic cover for carrier failover redundancy. As an addition, the router is ready to use internal eSIM.

Технические параметры

Brand: Advantech
Data Rate: 150 Mb/s
Factory Pack Quantity: 1
Interface Type: Ethernet, RS-232/485, WiFi
Manufacturer: Advantech
Maximum Operating Temperature: +75 C
Minimum Operating Temperature: -40 C
Power Consumption: 4 W
Product Category: Routers
Product Type: Routers
Product: Industrial IoT 4G LTE Routers & Gateways
Protocol - GPS, GLONASS: GNSS
Protocol - WiFi - 802.11: WiFi 802.11 ac
Security: AES, WEP, WPA, WPA2, TKIP
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 36 V
Supply Voltage - Min: 9 V
Вес, г 658

Техническая документация

Datasheet
pdf, 808 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.