WISE-6610-N100-A, Gateways Industrial LoRaWan Gateway

WISE-6610-N100-A, Gateways Industrial LoRaWan Gateway
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
181 700 руб.
Добавить в корзину 1 шт. на сумму 181 700 руб.
Номенклатурный номер: 8005392435
Артикул: WISE-6610-N100-A
Бренд: Advantech

Описание

Embedded Solutions\Ethernet & Communication Modules\Gateways
WISE-6610 Industrial LoRaWAN Gateways Advantech WISE-6610 Industrial LoRaWAN Gateways are high-performance gateways with reliable connectivity options for industrial environments and LoRaWAN protocol support. This support for LoRaWAN protocol helps in building LoRaWAN private and public networks. The WISE-6610 gateways also support other protocols, including Message Queuing Telemetry Transport (MQTT), and its hardware and software flexibility provides rich features for edge intelligence systems. These gateways operate at -45°C to +75°C temperature range. The WISE-6610 offers redundancy-enhanced functions for preventing connection loss.

Технические параметры

Brand: Advantech
Factory Pack Quantity: 1
Manufacturer: Advantech
Product Category: Gateways
Product Type: Gateways
Product: LoRaWAN Gateways
Subcategory: Ethernet & Communication Modules
Вес, г 200

Техническая документация

Datasheet
pdf, 343 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.