ADC081C027CIMK/NOPB, Analog to Digital Converters - ADC I2C-Compatble 8B ADC

ADC081C027CIMK/NOPB, Analog to Digital Converters - ADC I2C-Compatble 8B ADC
Изображения служат только для ознакомления,
см. техническую документацию
470 руб.
от 10 шт.380 руб.
от 100 шт.273 руб.
от 500 шт.223.84 руб.
Добавить в корзину 1 шт. на сумму 470 руб.
Номенклатурный номер: 8005392714
Артикул: ADC081C027CIMK/NOPB
Бренд: Texas Instruments

Описание

Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
IC, 8BIT ADC, I2C, SAR, TSOT23-6; Resolution (Bits):8bit; Sampling Rate:188.9kSPS; Input Channel Type:Single Ended; Data Interface:2 Wire, I2C, Serial; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage

Технические параметры

Analog Supply Voltage: 2.7 V to 5.5 V
Architecture: SAR
Brand: Texas Instruments
Development Kit: ADC081C02XEB/NOPB
Digital Supply Voltage: 2.7 V to 5.5 V
DNL - Differential Nonlinearity: 0.25 LSB
Factory Pack Quantity: Factory Pack Quantity: 1000
Features: Oscillator, Small Size
Gain Error: 0.4 LSB
INL - Integral Nonlinearity: 0.25 LSB
Input Type: Single-Ended
Input Voltage: 5.5 V
Interface Type: I2C
Manufacturer: Texas Instruments
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Inputs: 1 Input
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 3.3 V, 5 V
Package / Case: SOT-23-6 Thin
Power Consumption: 0.26 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: Supply
Resolution: 8 bit
Sample and Hold: Yes
Sampling Rate: 188.9 kS/s
Series: ADC081C027
SINAD - Signal to Noise and Distortion Ratio: 49.8 dB
SNR - Signal to Noise Ratio: 49.8 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V, 5 V
Supply Voltage - Min: 3.3 V, 5 V
Type: ADC
Resolution (Bits) 8bit; Sampling Rate
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1425 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем