ADC08D1520CIYB/NOPB, Analog to Digital Converters - ADC Lo Pwr,8B,Dual 1.5 GSPS/Sgl 3.0GSPS ADC

ADC08D1520CIYB/NOPB, Analog to Digital Converters - ADC Lo Pwr,8B,Dual 1.5 GSPS/Sgl 3.0GSPS ADC
Изображения служат только для ознакомления,
см. техническую документацию
141 100 руб.
от 10 шт.131 300 руб.
Добавить в корзину 1 шт. на сумму 141 100 руб.
Номенклатурный номер: 8005392725
Артикул: ADC08D1520CIYB/NOPB
Бренд: Texas Instruments

Описание

Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC

Технические параметры

Analogue Supply Voltage: 1.9 V
Architecture: Folding Interpolating
Brand: Texas Instruments
Development Kit: ADC08D1520RB/NOPB
Digital Supply Voltage: 1.8 V to 2 V
DNL - Differential Nonlinearity: +/-0.15 LSB
ENOB - Effective Number of Bits: 7.4 Bit
Factory Pack Quantity: Factory Pack Quantity: 60
Features: Ultra High Speed
Gain Error: 25 mV
INL - Integral Nonlinearity: 0.9 LSB
Input Type: Differential
Input Voltage: 0.65 V, 0.87 V
Interface Type: Serial
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Inputs: 2 Input
Number of Channels: 2 Channel
Number of Converters: 2 Converter
Operating Supply Voltage: 1.9 V
Output Type: LVDS
Package/Case: LQFP-128 EP
Packaging: Tray
Pd - Power Dissipation: 2.35 W
Power Consumption: 2 W
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: Internal
Resolution: 8 bit
Sample and Hold: Yes
Sampling Rate: 1.5 GS/s
Series: ADC08D1520
SFDR - Spurious Free Dynamic Range: 58 dB
SINAD - Signal to Noise and Distortion Ratio: 46.5 dB
SNR - Signal to Noise Ratio: 47 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.9 V
Supply Voltage - Min: 1.9 V
Type: S/H ADC
Вес, г 1.2

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем