DS26C32ATM/NOPB, RS-422 Interface IC CMOS QUAD DIFF LINE RECEIVER
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 220 руб.
Добавить в корзину 1 шт.
на сумму 1 220 руб.
Альтернативные предложения1
Посмотреть аналоги5
Описание
Описание Микросхема линейный приемник, RS422, Кол-во приемн 4, SO16
Технические параметры
IC Type | Line Receiver IC |
Input Type | Differential |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Automotive | No |
Data Transmission Topology | Multidrop |
Driving Mode | 3-State |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Function | Line Receiver |
Interface Standards | EIA-422|EIA-423|RS-422|RS-423 |
Isolation | No |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 23 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 4.5 |
Mounting | Surface Mount |
Number of Receiver Enables | 2 |
Number of Receivers | 4 |
Number of Receivers per Line | 10 |
Packaging | Tube |
Part Status | Active |
PCB changed | 16 |
Power Supply Type | Single |
PPAP | No |
Process Technology | CMOS |
Receiver Communication Type | RS-422|RS-423 |
Receiver Signal Type | Single-Ended|Differential |
Standard Package Name | SO |
Supplier Package | SOIC |
Supplier Temperature Grade | Industrial |
Typical Single Supply Voltage (V) | 5 |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Number of Drivers per Line | NOT REQUIRED |
Number of Transceivers | Not Required |
Number of Transmitter Enables | NOT REQUIRED |
Number of Transmitters | Not Required |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Power Supply Requirement | Single |
Rad Hardened | No |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 4.5(V) |
Single Supply Voltage (Typ) | 5(V) |
Transmitter Signal Type | Not Required |
Техническая документация
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем