DS3668N/NOPB, Buffers & Line Drivers QUAD FAULT PROTECTED PERIPHERAL DRVR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 080 руб.
от 10 шт. —
880 руб.
от 100 шт. —
660 руб.
от 250 шт. —
581.59 руб.
Добавить в корзину 1 шт.
на сумму 1 080 руб.
Описание
Semiconductors\Logic ICs\Buffers & Line Drivers
The SN754410 is a quadruple high-current half-H driver designed to provide bidirectional drive currents up to 1 A at voltages from 4.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Logic Type: | CMOS, TTL |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Channels: | 4 Channel |
Number of Input Lines: | 4 Input |
Number of Output Lines: | 4 Output |
Operating Supply Current: | 62 mA |
Operating Supply Voltage: | 7 V |
Package / Case: | PDIP-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 2075 mW |
Polarity: | Non-Inverting |
Product Category: | Buffers & Line Drivers |
Product Type: | Buffers & Line Drivers |
Series: | DS3668 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 3 V |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 16 |
Automotive | No |
Driver Type | AND |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Through Hole |
Maximum Input Voltage (V) | 15 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 2075 |
Maximum Propagation Delay Time (ns) | 12000(Typ) |
Maximum Supply Current (A) | 0.08 |
Maximum Turn-Off Delay Time (ns) | 10000 |
Maximum Turn-On Delay Time (ns) | 1000 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Drivers | 4 |
Operating Supply Voltage (V) | 3 to 5.25 |
Packaging | Tube |
Part Status | Active |
PCB changed | 16 |
PPAP | No |
Standard Package Name | DIP |
Supplier Package | PDIP |
Supply Voltage Min | 3V; Supply Voltage Max |
Вес, г | 1.05 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet DS3668N/NOPB
pdf, 152 КБ
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем