LM2594HVMX-3.3/NOPB, Switching Voltage Regulators SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator 8-SOIC -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 420 руб.
от 10 шт. —
1 130 руб.
от 100 шт. —
902 руб.
от 250 шт. —
802.06 руб.
Добавить в корзину 1 шт.
на сумму 1 420 руб.
Описание
Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC ThermistorsKYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Input Voltage, Max: | 60 V |
Input Voltage, Min: | 4.5 V |
Input Voltage: | 4.5 V to 60 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 5 mA |
Output Current: | 500 mA |
Output Voltage: | 3.3 V |
Package / Case: | SOIC-8 |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 5 mA |
Series: | LM2594HV |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Min: | 4.5 V |
Switching Frequency: | 150 kHz |
Topology: | Buck |
Tradename: | SIMPLE SWITCHER |
Type: | Step Down Voltage Regulator |
Automotive | No |
ECCN (US) | EAR99 |
Efficiency (%) | 80(Typ) |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum ESD Protection Voltage (kV) | 2@HBM |
Maximum Input Voltage (V) | 60 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (A) | 0.5 |
Minimum Input Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Outputs | 1 |
Operating Supply Voltage (V) | 4.5 to 60 |
Output Type | Fixed |
Output Voltage (V) | 3.3 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC |
Switching Frequency (kHz) | 173 |
Switching Regulator | Yes |
Type | Inverting|Step Down |
Typical Quiescent Current (uA) | 5000 |
Вес, г | 0.19 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем