LM2676SDX-5.0/NOPB, Switching Voltage Regulators SIMPLE SWITCHER® 8V to 40V, 3A Low Component Count Step-Down Regulator 14-VSON -40 to 1

LM2676SDX-5.0/NOPB, Switching Voltage Regulators SIMPLE SWITCHER® 8V to 40V, 3A Low Component Count Step-Down Regulator 14-VSON -40 to 1
Изображения служат только для ознакомления,
см. техническую документацию
1 130 руб.
от 10 шт.890 руб.
от 100 шт.695 руб.
от 250 шт.613.90 руб.
Добавить в корзину 1 шт. на сумму 1 130 руб.
Номенклатурный номер: 8005393781
Артикул: LM2676SDX-5.0/NOPB
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors

Kyocera AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make Kyocera AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Development Kit: LM2676S-ADJEVM
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage, Max: 40 V
Input Voltage, Min: 8 V
Input Voltage: 8 V to 40 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 4.2 mA
Output Current: 3 A
Output Voltage: 5 V
Package / Case: VSON-14
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 4.2 mA
Series: LM2676
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 8 V
Switching Frequency: 260 kHz
Topology: Buck
Tradename: SIMPLE SWITCHER
Type: Step Down Voltage Regulator
Вес, г 0.11

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем