LM2840XQMK/NOPB, Switching Voltage Regulators SIMPLE SWITCHER® 42V, 100mA Step-Down DC/DC Regulator in Thin SOT-23 6-SOT-23-THIN -40 to

LM2840XQMK/NOPB, Switching Voltage Regulators SIMPLE SWITCHER® 42V, 100mA Step-Down DC/DC Regulator in Thin SOT-23 6-SOT-23-THIN -40 to
Изображения служат только для ознакомления,
см. техническую документацию
920 руб.
от 10 шт.730 руб.
от 100 шт.564 руб.
от 250 шт.535.58 руб.
Добавить в корзину 1 шт. на сумму 920 руб.
Номенклатурный номер: 8005393962
Артикул: LM2840XQMK/NOPB
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors

Kyocera AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make Kyocera AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 1000
Input Voltage, Max: 42 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 42 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 1.3 mA
Output Current: 100 mA
Output Voltage: 765 mV to 34 V
Package / Case: SOT-23-Thin-6
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Qualification: AEC-Q100
Series: LM2840-Q1
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4.5 V
Switching Frequency: 550 kHz
Topology: Buck
Tradename: SIMPLE SWITCHER
Type: Voltage Converter
Вес, г 0.036

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем