LM35DZ/LFT1, Board Mount Temperature Sensors Prec Centigrade Temp Sensor

Фото 1/4 LM35DZ/LFT1, Board Mount Temperature Sensors Prec Centigrade Temp Sensor
Изображения служат только для ознакомления,
см. техническую документацию
650 руб.
от 10 шт.430 руб.
от 100 шт.329 руб.
от 500 шт.269.86 руб.
Добавить в корзину 1 шт. на сумму 650 руб.
Номенклатурный номер: 8005394450
Артикул: LM35DZ/LFT1
Бренд: Texas Instruments

Описание

Sensors\Temperature Sensors\Board Mount Temperature Sensors
The LM35 range of analogue temperature sensors from Texas Instruments give a 10 mV/°C output voltage directly proportional to the device temperature.

Технические параметры

Accuracy: +/-0.5 C
Brand: Texas Instruments
Configuration: Local
Factory Pack Quantity: Factory Pack Quantity: 2000
Gain: +10 mV/C
Manufacturer: Texas Instruments
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: 0 C
Mounting Style: Through Hole
Output Current: 10 mA
Output Type: Analog
Package / Case: TO-92-3
Packaging: Reel, Cut Tape
Product Category: Board Mount Temperature Sensors
Product Type: Temperature Sensor ICs
Product: Temperature Sensors
Series: LM35
Shutdown: No Shutdown
Subcategory: Sensors
Supply Voltage - Max: 30 V
Supply Voltage - Min: 4 V
Type: Temperature Sensor
Accuracy ±2°C
Interface Type Analogue
Maximum Operating Supply Voltage 30 V
Maximum Operating Temperature +100 °C
Minimum Operating Supply Voltage 4 V
Minimum Operating Temperature 0 °C
Mounting Type Through Hole
Operating Temperature Range -55 to+150 °C
Output Type Voltage
Package Type TO-92
Pin Count 3
Sensor Function Temperature
Sensor Gain 10mV/°C
Width 4.19mm
Вес, г 0.5

Техническая документация

Datasheet
pdf, 1856 КБ