LM4876M

430 руб.
от 2 шт.330 руб.
от 5 шт.261 руб.
Добавить в корзину 1 шт. на сумму 430 руб.
Номенклатурный номер: 8002947460
Бренд: Texas Instruments

Описание

Электроэлемент
AMPLIFIER, AUDIO, CLASS AB, 1.1W, SOIC-8; Output Power:1.1W; Amplifier Class:AB; No. of Channels:1 Channel; Supply Voltage Range:2V to 5.5V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Load Impedance:8ohm; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:2V to 5.5V; No. of Channels:1Channels

Технические параметры

Automotive No
Input Signal Type Single
Military No
Operating Temperature - (??C) -40~85
Output Signal Type Differential
Output Type 1-Channel Mono
Packaging Tube
Pin Count 8
Standard Package Name SOP
Supplier Package SOIC
THDN 0.25%@8Ohm@1W
Typical PSRR - (dB) 65
Base Product Number LM4876 ->
ECCN EAR99
Features Shutdown, Thermal Protection
HTSUS 8542.33.0001
Max Output Power x Channels @ Load 1.5W x 1 @ 8Ohm
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -40В°C ~ 85В°C (TA)
Package Tube
Package / Case 8-SOIC (0.154"", 3.90mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series BoomerВ® ->
Supplier Device Package 8-SOIC
Type Class AB
Voltage - Supply 2V ~ 5.5V
Вес, г 0.1

Техническая документация

Datasheet
pdf, 1431 КБ

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем