LM73CIMK-0/NOPB, Board Mount Temperature Sensors Digital Ts W/Smbus Interface
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 080 руб.
от 10 шт. —
640 руб.
от 100 шт. —
552 руб.
от 250 шт. —
541.65 руб.
Добавить в корзину 1 шт.
на сумму 1 080 руб.
Описание
Texas Instrument's range of 2-wire digital temperature sensors all come with an on-chip ADC. Many have the possibility to measure the temperature of multiple devices and feature SMBus and I²C compatible interfaces.
Технические параметры
Accuracy | +/-2 C |
Brand | Texas Instruments |
Configuration | Local |
Factory Pack Quantity | 1000 |
Interface Type | 2-Wire, I2C, SMBus |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 320 uA |
Output Current | 2 uA |
Output Type | Digital |
Package / Case | SOT-23-6 |
Packaging | Reel |
Product | Sensor |
Product Category | Board Mount Temperature Sensors |
Resolution | 11 bit to 14 bit |
RoHS | Details |
Series | LM73 |
Shutdown | Shutdown |
Supply Voltage - Max | 5.5 VDC |
Supply Voltage - Min | 2.7 VDC |
Temperature Threshold | Programmable |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 2.7 V |
Mounting Type | Surface Mount |
Operating Temperature Range | -40 to+150 °C |
Package Type | TSOT |
Pin Count | 6 |
Sensor Function | Temperature |
Width | 1.65mm |
Вес, г | 0.06 |
Техническая документация
Документация
pdf, 1265 КБ
Похожие товары