LM94022BIMGX/NOPB, Board Mount Temperature Sensors +/-1.5C Temperature Sensor with Multiple Gain and Class-AB Analog Output 5-SC70 -50 to 15

LM94022BIMGX/NOPB, Board Mount Temperature Sensors +/-1.5C Temperature Sensor with Multiple Gain and Class-AB Analog Output 5-SC70 -50 to 15
Изображения служат только для ознакомления,
см. техническую документацию
450 руб.
от 10 шт.260 руб.
от 100 шт.218 руб.
от 500 шт.170.87 руб.
Добавить в корзину 1 шт. на сумму 450 руб.
Посмотреть аналоги8
Номенклатурный номер: 8005395401
Артикул: LM94022BIMGX/NOPB
Бренд: Texas Instruments

Описание

Sensors\Temperature Sensors\Board Mount Temperature Sensors

Технические параметры

Accuracy: +/-2.7 C
Brand: Texas Instruments
Configuration: Local
Factory Pack Quantity: Factory Pack Quantity: 3000
Gain: -5.5 mV/C, -8.2 mV/C, -10.9 mV/C, -13.6 mV/C
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -50 C
Mounting Style: SMD/SMT
Operating Supply Current: 5.4 uA
Output Current: 7 mA
Output Type: Analog
Package / Case: SC70-5
Product Category: Board Mount Temperature Sensors
Product Type: Temperature Sensor ICs
Product: Temperature Sensors
Series: LM94022
Shutdown: Shutdown
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.5 V
Type: Temperature Sensor
Вес, г 0.0071