LM96000CIMT/NOPB, Board Mount Temperature Sensors HW Monitor
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 800 руб.
Добавить в корзину 1 шт.
на сумму 1 800 руб.
Описание
Sensors\Temperature Sensors\Board Mount Temperature Sensors
Hardware Monitor 0В°C ~ 125В°C Internal and External Sensor 2-Wire SMBus Output 24-TSSOP
Технические параметры
Accuracy: | +/-2 C |
Brand: | Texas Instruments |
Configuration: | Remote |
Factory Pack Quantity: Factory Pack Quantity: | 61 |
Interface Type: | 2-Wire, I2C, SMBus |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Output Type: | Digital |
Package/Case: | TSSOP-24 |
Packaging: | Tube |
Product Category: | Board Mount Temperature Sensors |
Product Type: | Temperature Sensor ICs |
Product: | Hardware Monitors |
Resolution: | 8 bit |
Series: | LM96000 |
Shutdown: | No Shutdown |
Subcategory: | Sensors |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Type: | Hardware Monitor |
Accuracy | В±3В°C Local(Max), В±4В°C Remote(Max) |
Base Product Number | LM96000 -> |
ECCN | EAR99 |
Function | Hardware Monitor |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | 0В°C ~ 85В°C |
Output Alarm | No |
Output Fan | Yes |
Output Type | 2-Wire SMBus |
Package | Tube |
Package / Case | 24-TSSOP (0.173"", 4.40mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sensing Temperature | 0В°C ~ 125В°C |
Sensor Type | Internal and External |
Supplier Device Package | 24-TSSOP |
Topology | ADC (Sigma Delta), Comparator, Fan Control, Multip |
Voltage - Supply | 3V ~ 3.6V |
Вес, г | 0.19 |
Техническая документация
Похожие товары