C12360_STRADA-2X2-DNW, LED Lighting Lenses Rectangular Lens 4 position

Фото 1/2 C12360_STRADA-2X2-DNW, LED Lighting Lenses Rectangular Lens 4 position
Изображения служат только для ознакомления,
см. техническую документацию
229 шт., срок 7-9 недель
2 330 руб.
от 100 шт.670 руб.
Добавить в корзину 1 шт. на сумму 2 330 руб.
Альтернативные предложения1
Номенклатурный номер: 8005397003
Артикул: C12360_STRADA-2X2-DNW
Бренд: Ledil

Описание

Optoelectronics\LED Lighting\LED Lighting Optics\LED Lighting Lenses
Strada Lenses for Cree

Ledil Strada Series Lenses for Cree are designed and optimized for Cree's XLamp® MX-6, XLamp XP-G, XLamp XM-L, and XLamp XT-E series of LEDs. These lenses were carefully designed to make the light distribution as uniform as possible. Ledil Strada Series Lenses for Cree are made of optical grade PMMA lens material with high UV and temperature resistance (+105°C), allowing for use in high current and temperature conditions. These lenses should be fastened to a heat sink with a PU foam adhesive tape of automotive grade, or fastened to PCB with appropriate, Ledil-recommended glue adhesive.

Технические параметры

Brand: Ledil
Color: Clear
Factory Pack Quantity: Factory Pack Quantity: 160
For Use With: Cree, Luxeon, Optogan, Osram, Seoul
Manufacturer: Ledil
Packaging: Tray
Product Category: LED Lighting Lenses
Product Type: LED Lenses
Shape: Square
Subcategory: LED Lighting
Termination Style: Screw, Pin, Adhesive
Type: Lens
Вес, г 9.5

Техническая документация

Datasheet
pdf, 7484 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.