C12362_STRADA-2X2-DWC, LED Lighting Lenses Rectangular Lens 4 position

C12362_STRADA-2X2-DWC, LED Lighting Lenses Rectangular Lens 4 position
Изображения служат только для ознакомления,
см. техническую документацию
94 шт., срок 7-9 недель
1 370 руб.
от 10 шт.890 руб.
Добавить в корзину 1 шт. на сумму 1 370 руб.
Номенклатурный номер: 8005397005
Артикул: C12362_STRADA-2X2-DWC
Бренд: Ledil

Описание

Optoelectronics\LED Lighting\LED Lighting Optics\LED Lighting Lenses
Lenses & Reflectors for OSRAM Oslon LEDs

Ledil Lenses and Reflectors for OSRAM Oslon LEDs were especially designed and optimized for Oslon Square PC, Oslon Square EC, Oslon SSL 80, and Oslon SSL 150 series of OSRAM Opto Semiconductors LEDs. These lenses and reflectors were carefully designed to make light distribution as uniform as possible. All of the lenses are made of optical grade PMMA material with high UV and temperature resistance, allowing for the use of high current and temperature conditions. The reflector is made of aluminium coated PC with a protective lacquer. These lenses and reflectors should be fastened to a PCB with an appropriate, Ledil-recommended adhesive.

Технические параметры

Brand: Ledil
Color: Clear
Factory Pack Quantity: Factory Pack Quantity: 160
For Use With: Cree, Luxeon, Optogan, Osram, Seoul
Manufacturer: Ledil
Packaging: Tray
Product Category: LED Lighting Lenses
Product Type: LED Lenses
Shape: Square
Subcategory: LED Lighting
Termination Style: Screw, Pin, Adhesive
Type: Lens
Вес, г 6.2

Техническая документация

Datasheet
pdf, 7798 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.