MIKROE-2166, Display Development Tools Riverdi Display 4.3" Cap

MIKROE-2166, Display Development Tools Riverdi Display 4.3" Cap
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
37 540 руб.
Добавить в корзину 1 шт. на сумму 37 540 руб.
Номенклатурный номер: 8005397714
Артикул: MIKROE-2166
Бренд: Mikroe

Описание

Embedded Solutions\Engineering Tools\Optoelectronic Development Tools\Display Development Tools
Riverdi Display Modules

Mikroe Riverdi Display Modules are high-quality cost-effective displays for use in consumer or industrial applications. There are 23 options including 5" or 7" capacitive touch with black or white bezels. Also available are 3", 4", or 5" resistive touch with metal mounting frames, and bright TFTs for projects not needing touch screens. Each display is powered by an FT8xx graphics controller from FTDI and compatible with MikroElektronika's Visaul TFT.

Технические параметры

Brand: Mikroe
Description/Function: Riverdi display 4.3 in, capacitive touchscreen
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: I2C/SPI
Manufacturer: Mikroe
Operating Supply Voltage: 3.3 V
Product Category: Display Development Tools
Product Type: Display Development Tools
Product: On Screen Display Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: FT801
Tradename: mikroBUS
Viewing Area: 4.3 in
Вес, г 145

Техническая документация

Datasheet MIKROE-2166
pdf, 1616 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.