MIKROE-2879, Data Conversion IC Development Tools The factory is currently not accepting orders for this product.

MIKROE-2879, Data Conversion IC Development Tools The factory is currently not accepting orders for this product.
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 6-8 недель
19 260 руб.
Добавить в корзину 1 шт. на сумму 19 260 руб.
Номенклатурный номер: 8005397897
Артикул: MIKROE-2879
Бренд: Mikroe

Описание

Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools
MIKROE-2879 ADC 4 Click Development Tool

Mikroe MIKROE-2879 ADC 4 Click Development Tool is used to evaluate AD7175-8 IC which is a main active component of ADC 4 click. This ADC7175-8 IC is a 24-bit low noise, fast settling, multiplexed 8 or 16-channel sigma-delta ADC from analog devices. The MIKROE-2879 board is an analog to digital multichannel converter that features a high sampling resolution of 24-bits and an output data rate ranging from 5SPS to 250kSPS. This ADC development board can sample inputs from 16 single-ended channels or 8 differential input channel pairs. The MIKROE-2879 is equipped with an internal reference voltage source of 2.5V and an external reference voltage circuit which provides 4.096V.

Технические параметры

Brand: Mikroe
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: GPIO, SPI
Manufacturer: Mikroe
Operating Supply Voltage: 3.3 V/5 V
Product Category: Data Conversion IC Development Tools
Product Type: Data Conversion IC Development Tools
Product: Add-On Boards
Series: Mixed-Signal-ADC-Click
Subcategory: Development Tools
Tool Is For Evaluation Of: AD7175-8
Tradename: mikroBUS
Type: ADC

Техническая документация

Datasheet
pdf, 1380 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.