MIKROE-3817, Memory IC Development Tools FRAM 3 click

MIKROE-3817, Memory IC Development Tools FRAM 3 click
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 7-9 недель
2 560 руб.
Добавить в корзину 1 шт. на сумму 2 560 руб.
Номенклатурный номер: 8005398177
Артикул: MIKROE-3817
Бренд: Mikroe

Описание

Embedded Solutions\Engineering Tools\Memory IC Development Tools
FRAM 3 Click
Mikroe FRAM 3 Click carries a ferroelectric RAM (FRAM) module, a non-volatile memory type comparable to much faster DRAM memory modules. The click offers a much faster alternative to common serial FLASH and EEPROM modules. FRAM 3 click uses the Fujitsu Semiconductor LTD MB94R330 serial FRAM module. FRAM embedded IC is proven utility in security applications like IC cards.

Технические параметры

Brand: Mikroe
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: Detecting Cloned Peripherals and Accessories
Interface Type: I2C
Manufacturer: Mikroe
Memory Size: 112 bit
Memory Type: FRAM
Operating Supply Voltage: 3.3 V
Product Category: Memory IC Development Tools
Product Type: Memory IC Development Tools
Product: Add-On Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: MB94R330

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.