55140-3H-03-A, Industrial Hall Effect / Magnetic Sensors 3 Wire SW 500mm TIN

55140-3H-03-A, Industrial Hall Effect / Magnetic Sensors 3 Wire SW 500mm TIN
Изображения служат только для ознакомления,
см. техническую документацию
227 шт., срок 6-8 недель
2 760 руб.
от 10 шт.2 400 руб.
от 20 шт.2 180 руб.
от 50 шт.1 898.36 руб.
Добавить в корзину 1 шт. на сумму 2 760 руб.
Номенклатурный номер: 8005398443
Артикул: 55140-3H-03-A
Бренд: Littelfuse

Описание

Electromechanical\Industrial Automation\Industrial Sensors\Industrial Hall Effect/Magnetic Sensors
Hall Effect Sensors Littelfuse Hall Effect Sensors are semiconductor-based integrated circuit with Hall plates that respond to magnetic fields. Hall Effect devices provide digital or analog output signals that are used for proximity and continuous rotary or linear positioning. Hall Effect Sensors feature active circuitry, so they always draw a small amount of current. Digital Hall Effect Sensors are ideal for high-speed sensing applications such as washing machines. Analog Hall Effect Sensors are used in detecting dial position in appliance such as dishwashers.

Технические параметры

Body Style: Flange
Brand: Littelfuse
Current Rating: 5.2 mA
Factory Pack Quantity: 100
Lead Length: 500 mm
Manufacturer: Littelfuse
Maximum Operating Temperature: +100 C
Maximum Output Current: 20 mA
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Operating Supply Voltage: 24 V
Operational Gauss: 59 G
Packaging: Bulk
Product Category: Industrial Hall Effect/Magnetic Sensors
Product Type: Industrial Hall Effect/Magnetic Sensors
Subcategory: Sensors
Termination Style: Wire Lead
Type: 3-Wire Switch
Вес, г 11

Техническая документация

Datasheet
pdf, 416 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.