CXB1512-0000-000N0HN440G, High Power LEDs - White White 4000 K 80-CRI, XLamp CXB1512-36V

CXB1512-0000-000N0HN440G, High Power LEDs - White White 4000 K 80-CRI, XLamp CXB1512-36V
Изображения служат только для ознакомления,
см. техническую документацию
1 540 руб.
от 10 шт.1 350 руб.
от 50 шт.1 190 руб.
от 100 шт.987.79 руб.
Добавить в корзину 1 шт. на сумму 1 540 руб.
Номенклатурный номер: 8005399922
Артикул: CXB1512-0000-000N0HN440G
Бренд: Cree LED

Описание

Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - White
XLamp® CXB1512 LED Arrays

Cree LED XLamp® CXB1512 LED Arrays feature a 9mm optical source with 115° viewing angle in a 15.85mm x 15.85mm package size. Product options include 18V, 36V, and high CRI. Cree LED XLamp CXB1512 LED Arrays are available in 2-step, 3‑step, and 5-step color consistency. The CXB1512's small, uniform emitting surface is ideally suited for both directional and nondirectional lighting applications, including lamp retrofit and luminaire designs.

Технические параметры

Цвет свечения Белый
Brand: Cree LED
Color Rendering Index - CRI: 80
Factory Pack Quantity: Factory Pack Quantity: 100
If - Forward Current: 350 mA
Illumination Color: Neutral White
LED Size: 15.85 mm x 15.85 mm x 1.7 mm
Lens Color: Tinted
Lens Dimensions: 8.9 mm
Lens Shape: Round Flat
Lens Transparency: Clear
Luminous Flux/Radiant Flux: 1710 lm
Manufacturer: Cree LED
Mounting Style: SMD/SMT
Package / Case: COB-Chip-on-Board
Packaging: Tray
Power Rating: 12.6 W
Product Category: High Power LEDs-White
Product Type: LED-High Power
Product: White CoB LEDs
Series: CXB1512
Subcategory: LEDs
Tradename: XLAMP
Vf - Forward Voltage: 36 V
Wavelength/Color Temperature: 4000 K

Техническая документация

Datasheet
pdf, 2512 КБ