CXB1820-0000-000N0UQ430G, High Power LEDs - White White 3000 K 90-CRI, XLamp CXB1820-36V

CXB1820-0000-000N0UQ430G, High Power LEDs - White White 3000 K 90-CRI, XLamp CXB1820-36V
Изображения служат только для ознакомления,
см. техническую документацию
2 380 руб.
от 10 шт.2 150 руб.
от 50 шт.1 950 руб.
от 100 шт.1 669.98 руб.
Добавить в корзину 1 шт. на сумму 2 380 руб.
Номенклатурный номер: 8005399951
Артикул: CXB1820-0000-000N0UQ430G
Бренд: Cree LED

Описание

Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - White
XLamp® CXB1820 LED Arrays

Cree LED XLamp® CXB1820 LED Arrays are available in 2-step color consistency and have a 12mm optical source. These 17.85mm x 17.85mm arrays offer high CRI and 115° viewing angle. They are available in 70, 80, 90, and 95 minimum CRI options. Cree LED XLamp CXB1820 LED Arrays utilize a uniform emitting surface designed for directional and non-directional lighting applications and luminaire designs.

Технические параметры

Цвет свечения Белый
Brand: Cree LED
Color Rendering Index - CRI: 90
Factory Pack Quantity: Factory Pack Quantity: 100
If - Forward Current: 550 mA
Illumination Color: Warm White
LED Size: 17.85 mm x 17.85 mm x 1.7 mm
Lens Color: Tinted
Lens Dimensions: 12 mm
Lens Shape: Round Flat
Lens Transparency: Clear
Luminous Flux/Radiant Flux: 2260 lm
Manufacturer: Cree LED
Mounting Style: SMD/SMT
Package / Case: COB-Chip-on-Board
Packaging: Tray
Product Category: High Power LEDs-White
Product Type: LED-High Power
Product: White CoB LEDs
Series: CXB1820
Subcategory: LEDs
Tradename: XLAMP
Vf - Forward Voltage: 36 V
Viewing Angle: 115 deg
Wavelength/Color Temperature: 3000 K

Техническая документация

Datasheet
pdf, 1948 КБ