XPEBRO-L1-R250-00901, High Power LEDs - Single Color Red Orange, 80.6lm

XPEBRO-L1-R250-00901, High Power LEDs - Single Color Red Orange, 80.6lm
Изображения служат только для ознакомления,
см. техническую документацию
500 руб.
от 10 шт.450 руб.
от 50 шт.412 руб.
от 100 шт.379.84 руб.
Добавить в корзину 1 шт. на сумму 500 руб.
Номенклатурный номер: 8005400823
Артикул: XPEBRO-L1-R250-00901
Бренд: Cree LED

Описание

Opto-electronics\LED Lighting\LED Emitters\High Power LEDs - Single Colour
SYNIOS® S 2222 Midpower LEDs ams OSRAM SYNIOS® S 2222 Midpower LEDs offer a full-color range with 140mA binning in a compact 2.2mm2 outline. The Synios S 2222 LEDs are suitable for various applications, from customized lighting solutions for electronic devices and ambient lighting for trains and planes to high-quality architectural lighting.

Технические параметры

Brand: Cree LED
Factory Pack Quantity: 250
If - Forward Current: 350 mA
Illumination Colour: Red-Orange
LED Size: 3.45 mm x 3.45 mm x 2.26 mm
Lens Colour: Colorless
Lens Dimensions: 3.06 mm
Lens Shape: Dome
Lens Transparency: Water Clear
Luminous Flux/Radiant Flux: 80.6 lm
Manufacturer: Cree LED
Maximum Operating Temperature: +150 C
Mounting Style: SMD/SMT
Package/Case: SMD-2
Power Rating: 3 W
Product Category: High Power LEDs-Single Colour
Product Type: LED-High Power
Product: Red LEDs
Subcategory: LEDs
Vf - Forward Voltage: 2.18 V
Viewing Angle: 130 deg
Vr - Reverse Voltage: 5 V
Wavelength/Colour Temperature: 620 nm
Вес, г 0.65

Техническая документация

Datasheet
pdf, 3300 КБ