XPERDO-L1-R250-00701, High Power LEDs - Single Color Red-Orange, 67.2lm

XPERDO-L1-R250-00701, High Power LEDs - Single Color Red-Orange, 67.2lm
Изображения служат только для ознакомления,
см. техническую документацию
770 руб.
от 10 шт.690 руб.
от 50 шт.633 руб.
от 100 шт.545.17 руб.
Добавить в корзину 1 шт. на сумму 770 руб.
Номенклатурный номер: 8005400908
Артикул: XPERDO-L1-R250-00701
Бренд: Cree LED

Описание

Opto-electronics\LED Lighting\LED Emitters\High Power LEDs - Single Colour
SYNIOS® S 2222 Midpower LEDs ams OSRAM SYNIOS® S 2222 Midpower LEDs offer a full-color range with 140mA binning in a compact 2.2mm2 outline. The Synios S 2222 LEDs are suitable for various applications, from customized lighting solutions for electronic devices and ambient lighting for trains and planes to high-quality architectural lighting.

Технические параметры

Brand: Cree LED
Factory Pack Quantity: 250
If - Forward Current: 350 mA
Illumination Colour: Red-Orange
LED Size: 3.45 mm x 3.45 mm x 2 mm
Lens Colour: Colorless
Lens Dimensions: 2.6 mm
Lens Shape: Dome
Lens Transparency: Water Clear
Luminous Flux/Radiant Flux: 67.2 lm
Manufacturer: Cree LED
Maximum Operating Temperature: +150 C
Mounting Style: SMD/SMT
Package/Case: SMD-2
Power Rating: 3.5 W
Product Category: High Power LEDs-Single Colour
Product Type: LED-High Power
Product: Red LEDs
Subcategory: LEDs
Vf - Forward Voltage: 2.1 V
Viewing Angle: 130 deg
Vr - Reverse Voltage: 5 V
Wavelength/Colour Temperature: 620 nm
Вес, г 2

Техническая документация

Datasheet
pdf, 3048 КБ