XPGBWT-UE-0000-00EE8, High Power LEDs - White White 2700 K 90-CRI, XLamp XPGBWT
![XPGBWT-UE-0000-00EE8, High Power LEDs - White White 2700 K 90-CRI, XLamp XPGBWT](https://static.chipdip.ru/lib/765/DOC004765994.jpg)
см. техническую документацию
Описание
The original XLamp® XP-G2 LED pioneered a broad set of LED applications for the industry, including outdoor and area lighting, and has since served as a preferred choice by manufacturers that require advanced output, efficacy and optical control. The compact and proven 3.45-mm XP platform has an excellent ecosystem of optics and system solutions available, enabling lighting manufacturers to simplify their design process and shorten time to market.
• Available in white, outdoor white and 80-, 85- and 90-CRI white
• ANSI-compatible chromaticity bins
• Binned at 85 °C
• Maximum drive current: Standard: 1500 mA, HE: 2000 mA
• Low thermal resistance: Standard: 4 °C/W, HE: 3 °C/W
• Wide viewing angle: Standard: 120°, HE: 125°
• Unlimited floor life at <= 30 ºC/85% RH
• Reflow solderable - JEDEC J‑STD‑020C
• Electrically neutral thermal path
Технические параметры
Цвет свечения | Белый | |
CCT (Коррелированная Цветовая Температура) | 2700K | |
Линейка Продукции | XLamp XP-G2 | |
Максимальный Прямой Ток | 2А | |
Прямое Напряжение при Тестировании | 2.73В | |
Прямой Ток при Тестировании | 350мА | |
Рассеиваемая Мощность | 6Вт | |
Световой Поток при Тестировании | 114лм | |
Угол Обзора | 125° | |
Цвет Светодиода | Теплый Белый |