XQAGRN-02-0000-000000302, High Power LEDs - Single Color Green, 45.7 lm

XQAGRN-02-0000-000000302, High Power LEDs - Single Color Green, 45.7 lm
Изображения служат только для ознакомления,
см. техническую документацию
240 руб.
от 10 шт.220 руб.
от 50 шт.204 руб.
от 100 шт.181.63 руб.
Добавить в корзину 1 шт. на сумму 240 руб.
Номенклатурный номер: 8005401237
Артикул: XQAGRN-02-0000-000000302
Бренд: Cree LED

Описание

Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - Single Color
XLamp XQ-A LEDs

Cree LED XLamp XQ-A LEDs are a mid-power, cost-effective option in a compact ceramic XQ package. This common XQ design allows for easy integration into product portfolios. Ceramic-based Cree XQ-A LEDs are designed for long-term calculated lifetimes unlike plastic mid-power LEDs.

Технические параметры

Цвет свечения Зеленый
Световой поток, лм 45.7
Brand: Cree LED
Factory Pack Quantity: Factory Pack Quantity: 250
If - Forward Current: 175 mA
Illumination Color: Green
Lens Color: Colorless
Lens Dimensions: 1.872 mm
Lens Shape: Dome
Lens Transparency: Clear
Luminous Flux/Radiant Flux: 45.7 lm
Manufacturer: Cree LED
Mounting Style: SMD/SMT
Power Rating: 1 W
Product Category: High Power LEDs-Single Color
Product Type: LED-High Power
Product: Green LEDs
Series: XQAGRN
Subcategory: LEDs
Tradename: XLamp
Type: Single Color LEDs
Vf - Forward Voltage: 3.1 V
Wavelength/Color Temperature: 525 nm
Вес, г 1

Техническая документация

Datasheet
pdf, 1525 КБ