XQERDO-00-0000-000000B02, High Power LEDs - Single Color Red-Orange, 93.3lm

XQERDO-00-0000-000000B02, High Power LEDs - Single Color Red-Orange, 93.3lm
Изображения служат только для ознакомления,
см. техническую документацию
670 руб.
от 10 шт.600 руб.
от 50 шт.547 руб.
от 100 шт.469.73 руб.
Добавить в корзину 1 шт. на сумму 670 руб.
Номенклатурный номер: 8005401284
Артикул: XQERDO-00-0000-000000B02
Бренд: Cree LED

Описание

Opto-electronics\LED Lighting\LED Emitters\High Power LEDs - Single Colour
SYNIOS® S 2222 Midpower LEDs ams OSRAM SYNIOS® S 2222 Midpower LEDs offer a full-color range with 140mA binning in a compact 2.2mm2 outline. The Synios S 2222 LEDs are suitable for various applications, from customized lighting solutions for electronic devices and ambient lighting for trains and planes to high-quality architectural lighting.

Технические параметры

Brand: Cree LED
Factory Pack Quantity: 2000
If - Forward Current: 350 mA
Illumination Colour: Red-Orange
LED Size: 1.6 mm x 1.6 mm x 1.6 mm
Lens Colour: Colorless
Lens Dimensions: 1.6 mm x 1.6 mm
Lens Shape: Dome
Lens Transparency: Diffused
Luminous Flux/Radiant Flux: 93.9 lm
Manufacturer: Cree LED
Maximum Operating Temperature: +150 C
Mounting Style: SMD/SMT
Package/Case: 1616(4040 metric)
Power Rating: 3 W
Product Category: High Power LEDs-Single Colour
Product Type: LED-High Power
Product: Red LEDs
Subcategory: LEDs
Vf - Forward Voltage: 2.18 V
Viewing Angle: 130 deg
Vr - Reverse Voltage: 1 V
Wavelength/Colour Temperature: 612 nm
Вес, г 3

Техническая документация

Datasheet
pdf, 5028 КБ