EV2181-TL-00A, Power Management IC Development Tools Evaluation Board for MP2181
см. техническую документацию
Описание
The EV2181-TL-00A is used for demonstrating the performance of MPS MP2181 IC. The MP2181 is a monolithic, step-down, switch-mode converter with built-in internal power MOSFETs. It achieves 1A continuous output current from a 2.5V-to-5.5V input voltage with excellent load and line regulation. The output voltage can be regulated to as low as 0.6V. The constant-on-time control scheme provides fast transient response and eases loop stabilization. Fault protections include cycle by cycle current limiting and thermal shutdown. The MP2181 is available in an ultra-small SOT583 package and requires a minimal number of readily available standard external components. The MP2181 is ideal for a wide range of applications including high performance DSPs, wireless power, portable and mobile devices and other low-power systems.
• Low IQ of 21µA
• 1.2MHz switching frequency
• EN for power sequencing
• 1% FB accuracy
• Wide operating input range from 2.5V to 5.5V
• 90mohm and 50mohm internal power MOSFET switches
• 100% duty on
• Output discharge
• Short-circuit protection with hiccup mode
• Power good output
Технические параметры
Номер Ядра Чипа | MP2181GTL |
Подтип Приложения | Синхронный Понижающий Преобразователь |
Производитель Чипа | Monolithic Power Systems |
Содержимое Комплекта | Eval Board MP2181GTL |
Тип Приложения Набора | Управление Питанием |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.