EVKT-MPM3695-25-A, Power Management IC Development Tools Includes EVM3695-25-RF-02A, EVKT-USBI2C-02-BAG, MPM3695-25-0022 and Online resource

EVKT-MPM3695-25-A, Power Management IC Development Tools Includes EVM3695-25-RF-02A, EVKT-USBI2C-02-BAG, MPM3695-25-0022 and Online resource
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
25 380 руб.
Добавить в корзину 1 шт. на сумму 25 380 руб.
Номенклатурный номер: 8005402564
Артикул: EVKT-MPM3695-25-A

Описание

Embedded Solutions\Engineering Tools\Power Management IC Development Tools
EVKT-MPM3695-25-A Evaluation Kit

Monolithic Power Systems (MPS) EVKT-MPM3695-25-A Evaluation Kit is designed for the single-phase configuration of the MPM3695-25 power module. The MPM3695-25 is a 4mm-high, scalable, and fully integrated module with a Power Management Bus (PMBus) interface. The module offers a complete power solution that achieves up to 25A of peak output current with ideal load and line regulation over a wide input voltage range.

Технические параметры

Brand: Monolithic Power Systems(MPS)
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 3 V to 16 V
Interface Type: USB
Manufacturer: Monolithic Power Systems(MPS)
Output Current: 20 A
Output Voltage: 500 mV to 5 V
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Kits
Series: EVKT-MPM3695-25-A
Subcategory: Development Tools
Tool Is For Evaluation Of: MPM3695-25
Type: Voltage Regulator-Switching Regulator
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1279 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.