GS3470-IBE3, Video ICs GS3470 - 3G, HD, SD, SDI RECEIVER

GS3470-IBE3, Video ICs GS3470 - 3G, HD, SD, SDI RECEIVER
Изображения служат только для ознакомления,
см. техническую документацию
244 шт., срок 6-8 недель
7 830 руб.
от 10 шт.6 850 руб.
Добавить в корзину 1 шт. на сумму 7 830 руб.
Номенклатурный номер: 8005403369
Артикул: GS3470-IBE3
Бренд: Semtech

Описание

Semiconductors\Multimedia ICs\Video ICs
GS347x SDI Receivers Semtech GS347x Serial Digital Interface (SDI) Receivers are multi-rate SDI receivers that include complete SMPTE processing. These receivers feature a dual input buffer with a 2x2 MUX. The receivers have three other basic modes of operation: SMPTE mode, DVB-ASI mode, and Data-Through mode. Semtech GS347x receivers feature an integrated re-timer with an internal Voltage Controlled Oscillator (VCO) which provides wide input jitter tolerance (IJT). These receivers include configurable Power-down modes that allow increased flexibility. The SMPTE processing feature can be bypassed to support signals with other coding schemes. Multi-link UHD can be supported when multiple GS347x devices are used. The GS347x receivers include an audio de-embedder and audio clocks are internally generated. Integrated Adaptive Cable Equalizer can be found only in the GS3471 receiver. These receivers have three other basic modes of operation which are SMPTE mode, DVB-ASI mode, and Data-Through mode.

Технические параметры

Brand: Semtech
Factory Pack Quantity: 260
Interface Type: Serial
Manufacturer: Semtech
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -20 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Operating Supply Current: 20.3 mA
Operating Supply Voltage: 1.2 V
Package/Case: BGA-100
Pd - Power Dissipation: 287 mW
Product Category: Video ICs
Product Type: Video ICs
Product: SDI Receivers
Resolution: 20 bit, 10 bit
Subcategory: Video ICs
Supply Voltage - Max: 1.26 V
Supply Voltage - Min: 1.14 V
Type: 3G, HD, SD SDI Receiver

Дополнительная информация

Калькуляторы группы «Микросхемы для обработки видео изображений»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.